Texas Instruments SN74AC04NSR

Hex Inverter IC, 6-Gate, CMOS, SOP, 2V-6V, 7ns Delay
$ 0.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AC04NSR.

Texas Instruments

Datasheet20 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet17 pages18 years ago

Augswan

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+34.58%

CAD Models

Download Texas Instruments SN74AC04NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.338
$ 0.369
Stock
253,316
210,179
Authorized Distributors
4
3
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
10 ns
10 ns
Low Level Output Current
24 mA
12 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AC04NSR.

Related Parts

Texas InstrumentsSN74AC14NSRG4
IC INVERT SCHMITT 6CH 1-IN 14SOP / Inverter IC 6 Channel Schmitt Trigger 14-SO
Texas InstrumentsSN74HCU04ANSR
6-Bit Hex Inverter IC, CMOS, SOP, 2-6V, 10ns PD
Texas InstrumentsSN74ACT04NSR
6-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs 14-SOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74AC04NSR provided by its distributors.

Hex Inverter IC, 6-Gate, CMOS, SOP, 2V-6V, 7ns Delay
6-ch, 2-V to 6-V inverters 14-SOP -40 to 85
Inverter 6-Element CMOS 14-Pin SOP T/R
Voltage Regulator 2V 6V SO-14 SMD 1.85mm H
Buffer Logic IC; Logic Family:AC; Supply Voltage Min:6V; Supply Voltage Max:2V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Input Type:CMOS; Leaded Process Compatible:Yes; Output Type:CMOS ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.