Texas Instruments SN74AHCT02N

4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
$ 0.398
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHCT02N.

Farnell

Datasheet24 pages15 years ago

Texas Instruments

HQonline

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.08%

CAD Models

Download Texas Instruments SN74AHCT02N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.398
$ 10.631
$ 10.631
Stock
1,042,039
149,047
149,047
Authorized Distributors
3
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
-
-
Number of Inputs
2
-
-
Propagation Delay
8.5 ns
8.5 ns
8.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHCT02N.

Related Parts

Texas InstrumentsSN74AHC02N
NOR 74AHC02 EAR99 74AHC logic gate circuit 8.5ns @ 5V 50pF 5.08mm 8mA 8mA 5.5V
Texas InstrumentsSN74HCT02N
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
Texas InstrumentsCD74HCT02E
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125
Lead Free NOR Gate Through Hole RoHS Compliant NOR Gate Inverter IC 50pF -40C~85C 2V 24mA 24mA
Lead Free NOR Gate Through Hole RoHS Compliant NOR Gate Inverter IC 50pF -40C~85C 6V 24mA 24mA
Lead Free NOR Gate TTL Through Hole NOR Gate Inverter IC 50pF -55C~125C 6V 5.2mA 5.2mA

Descriptions

Descriptions of Texas Instruments SN74AHCT02N provided by its distributors.

4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
NOR 74AHCT02 EAR99 74AHCT logic gate circuit 7.5ns @ 5V 50pF 19.3mm 8mA 8mA 2V
no 7.5ns@ 5V,50pF Push-pull type 1 2 4 4 4.5V 5.5V 8mA NOR Gate AHCT 8mA PDIP-14 Through hole mounting 19.3mm*6.35mm*4.57mm
Logic, Quad 2In Pos-Nor Gate, 14Dip; Logic Family/Base Number:74Ahct02; Logic Type:Nor; Output Current:8Ma; No. Of Inputs:2; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Logic Case Style:Dip; No. Of Pins:14Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AHCT02N

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHCT02N .
  • SN74AHCT02N.
  • SN74AHCT02N..