Texas Instruments SN74AHC02N

NOR 74AHC02 EAR99 74AHC logic gate circuit 8.5ns @ 5V 50pF 5.08mm 8mA 8mA 5.5V
$ 0.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AHC02N.

Farnell

Datasheet26 pages12 years ago
Datasheet26 pages11 years ago
Datasheet25 pages14 years ago

Texas Instruments

Newark

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-0.61%

CAD Models

Download Texas Instruments SN74AHC02N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.516
$ 11.9
$ 11.9
Stock
280,059
178,970
178,970
Authorized Distributors
5
3
3
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
NOR
NOR
NOR
Number of Circuits
4
-
-
Number of Inputs
2
-
-
Propagation Delay
8.5 ns
8.5 ns
8.5 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
2 µA
2 µA
2 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AHC02N.

Related Parts

Texas InstrumentsSN74AHCT02N
4-ch, 2-input, 4.5-V to 5.5-V NOR gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85
Texas InstrumentsSN74HC02N
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-PDIP -40 to 85
Texas InstrumentsSN74HC02NE4
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NOR gate 14-PDIP -40 to 85
Lead Free NOR Gate Through Hole RoHS Compliant NOR Gate Inverter IC 50pF -40C~85C 6V 24mA 24mA
Lead Free NOR Gate Through Hole RoHS Compliant NOR Gate Inverter IC 50pF -40C~85C 2V 24mA 24mA
Lead Free NOR Gate TTL Through Hole NOR Gate Inverter IC 50pF -55C~125C 6V 5.2mA 5.2mA

Descriptions

Descriptions of Texas Instruments SN74AHC02N provided by its distributors.

NOR 74AHC02 EAR99 74AHC logic gate circuit 8.5ns @ 5V 50pF 5.08mm 8mA 8mA 5.5V
NOR Gate, AHC/VHC/H/U/V Series, 4-Func, 2-Input, CMOS, PDIP14
LOGIC, QUAD 2IN POS-NOR GATE, 14DIP; Logic Family / Base Number:74AHC02; Logic Type:NOR; Output Current:8mA; No. of Inputs:2; Supply Voltage Min:2V; Supply Voltage Max:5.5V; Logic Case Style:DIP; No. of Pins:14Pins; Logic IC Family:74AHC; Logic IC Base Number:7402; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Logic Function Number:7402; Logic IC Base Number:7402; Logic IC Function:Quad 2-Input Positive NOR Gate; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:2V to 5.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AHC02N .
  • SN74AHC02N.
  • SN74AHC02N..