onsemi MC33272ADR2

Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Dual
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33272ADR2.

IHS

Datasheet18 pages12 years ago
Datasheet9 pages0 years ago

Augswan

onsemi

DigiKey

CAD Models

Download onsemi MC33272ADR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.275
$ 0.275
Stock
397,671
3,571,964
3,571,964
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
8
8
8
Number of Circuits
2
2
2
Slew Rate
8 V/µs
8 V/µs
8 V/µs
Gain Bandwidth Product
24 MHz
24 MHz
24 MHz
Input Offset Voltage (Vos)
1.8 mV
1.8 mV
1.8 mV
Power Supply Rejection Ratio (PSRR)
-
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
100 dB
100 dB
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
2.15 mA
2.15 mA
2.15 mA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2010-10-14
LTD Date2011-04-14
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of onsemi MC33272ADR2 provided by its distributors.

Operational Amplifiers, Single Supply, High Slew Rate, Low Input Offset Voltage, Dual
Operational Amplifier, 2 Func, 1800uV Offset-Max, BIPolar, PDSO8
Non-RoHS Compliant EAR99 MC33272A Tin/Lead (Sn/Pb) op amp buffer circuit 4.9mm 0.65muA 100muV 5500kHz
OP AMP DUAL GP 18V/36V 8SOIC N

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd