onsemi MC33269DTRK

800 mA, Adjustable Output, Low Dropout Voltage Regulator | IC REG LINEAR POS ADJ 800MA DPAK
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33269DTRK.

IHS

Datasheet13 pages15 years ago
Datasheet5 pages0 years ago

Augswan

DigiKey

CAD Models

Download onsemi MC33269DTRK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.294
$ 0.294
Stock
68,800
707,413
707,413
Authorized Distributors
1
6
6
Min Input Voltage
-
-
-
Max Input Voltage
20 V
20 V
20 V
Polarity
-
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Output Voltage
1.25 V
1.25 V
1.25 V
Output Current
800 mA
800 mA
800 mA
Dropout Voltage
1.1 V
1.1 V
1.1 V
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
TO-252
TO-252
TO-252
Number of Pins
-
3
3

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1995-11-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of onsemi MC33269DTRK provided by its distributors.

800 mA, Adjustable Output, Low Dropout Voltage Regulator | IC REG LINEAR POS ADJ 800MA DPAK
Adjustable Positive LDO Regulator, 1.25V Min, 19V Max, 1.35V Dropout, BIPolar, PSSO2
MC33269 Cut Tape (CT) Surface Mount Non-RoHS Compliant voltage regulator linear 1.1V 6.54mm 0.8A -40C~125C
REG LDO LIN ADJ POS 0.8A 3PIN DPAK

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd