onsemi MC33153DR2G

Driver 2A 1-OUT Half Brdg 8-Pin SOIC N T/R / IC DRIVER GATE SINGLE IGBT 8SOIC
$ 1.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33153DR2G.

IHS

Datasheet16 pages13 years ago

element14 APAC

onsemi

Master Electronics

Newark

Inventory History

3 month trend:
-8.74%

CAD Models

Download onsemi MC33153DR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.111
$ 1.45
Stock
1,625,090
259,474
Authorized Distributors
6
4
Case/Package
SOP
SOP
Number of Pins
8
8
Channel Type
-
-
Number of Drivers
-
1
Max Output Current
2 A
2 A
Rise Time
-
-
Fall Time
-
-
Min Supply Voltage
0 V
0 V
Max Supply Voltage
20 V
20 V
Max Power Dissipation
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

onsemiMC33153DG
MC33153 Series Dual 20 V 2 A Surface Mount Low Side Driver - SOIC-8
MicrochipMIC4127YME
MOSFET Driver 2 outputs, Low Side, 4.5V-20V supply, 1.5A and 8 ohm output, SOIC-8
MicrochipMIC4126YME
Gate Drivers 1.5A Dual High Speed MOSFET Driver with Low Thermal Impedance
MicrochipMIC4128YME
Tube MIC4128 Low-Side 2004 gate driver 30ns -40C~125C TJ 1.5A 1.5A 0.8V 2.4V
Cut Tape (CT) EL7202 Low-Side 2002 gate driver 7.5ns 10ns -40C~125C TJ 2A 2A 0.8V 2.4V
Cut Tape (CT) EL7212 Low-Side 2002 gate driver 7.5ns 10ns -40C~125C TJ 2A 2A 0.8V 2.4V

Descriptions

Descriptions of onsemi MC33153DR2G provided by its distributors.

Driver 2A 1-OUT Half Brdg 8-Pin SOIC N T/R / IC DRIVER GATE SINGLE IGBT 8SOIC
Tape & Reel (TR) MC33153 Low-Side 1998 gate driver 17ns 17ns -40C~150C TJ 1A 2A 1.2V 3.2V
MC Series 1 A 20 V 100 kOhm Surface Mount Single IGBT Gate Driver - SOIC-8
SINGLE IGBT GATE DRIVER Buffer or Inverter Based IGBT Driver, BIPolar, PDSO8
17ns 1 11V 300ns(Typ) 20V 1.2V,3.2V Inverting IGBT,MOSFET,NChannel 17ns Low voltage side 1A,2A SOIC-8 SMD mount,glue mount 1.75mm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33153DR2G.