Renesas EL7212CSZ-T7

Cut Tape (CT) EL7212 Low-Side 2002 gate driver 7.5ns 10ns -40C~125C TJ 2A 2A 0.8V 2.4V
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas EL7212CSZ-T7.

Integrated Device Technology

Datasheet9 pages24 years ago
Datasheet9 pages24 years ago

IHS

Renesas

Factory Futures

iiiC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 2.00 - Jul 3, 2006
Verification

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1996-08-20
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2025-12-06
LTD Date2026-06-06
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

RenesasEL7222CSZ
EL7222 Series 4 A 16 V 4 Ohm Dual Mosfet Driver - SOIC-8
MicrochipMD1211LG-G
Tape & Reel (TR) MD1211 Half-Bridge 2012 gate driver 10ns -20C~125C TJ 2A 2A 0.8V 1.5V
MicrochipMCP14E6-E/SN
MCP14E Series 2.0 A Dual Power MOSFET Driver With Enable - SOIC-8
Cut Tape (CT) EL7202 Low-Side 2002 gate driver 7.5ns 10ns -40C~125C TJ 2A 2A 0.8V 2.4V
RenesasEL7202CSZ
EL7202 Series 2 A 15 V 10 MHz 4 Ohm Dual Mosfet Driver - SOIC-8
MicrochipMCP14628-E/SN
Tube MCP14628 Half-Bridge 2008 gate driver 10ns -40C~125C TJ 2A 2A 0.5V 2V

Descriptions

Descriptions of Renesas EL7212CSZ-T7 provided by its distributors.

Cut Tape (CT) EL7212 Low-Side 2002 gate driver 7.5ns 10ns -40C~125C TJ 2A 2A 0.8V 2.4V
EL7212 Series 10 Mhz 2 A 4 Ohm Dual Mosfet Driver - SOIC-8
MOSFET DRIVER, -40 TO 85DEG C; Driver Configuration: Low Side; Peak Output Current: 2A; Supply Voltage Min: 4.5V; Supply Voltage Max: 15V; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Delay: 18ns; Output Delay: 20ns; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 3 - 168 hours; SVHC: No SVHC (27-Jun-2018)
7.5ns 2 4.5V 25ns 15V 800mV,2.4V Inverting MOSFET,NChannel,PChannel 10ns Low voltage side 2A,2A SOIC-8 SMD mount,glue mount 4.9mm*3.9mm*1.45mm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M