onsemi MC33079D

Operational Amplifier, 4 Func, 3500uV Offset-Max, BIPolar, PDSO14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33079D.

IHS

Datasheet14 pages17 years ago
Datasheet12 pages29 years ago

_legacy Avnet

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.196
Stock
30,843
6,537,746
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
5 V/µs
5 V/µs
Gain Bandwidth Product
16 MHz
16 MHz
Input Offset Voltage (Vos)
3.5 mV
3.5 mV
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
Min Supply Voltage
-
-
Max Supply Voltage
18 V
18 V
Operating Supply Current
-
8.4 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi MC33079D provided by its distributors.

Operational Amplifier, 4 Func, 3500uV Offset-Max, BIPolar, PDSO14
Lead Free GULL WING 2005 OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER Amplifier 80dB 7V/mus 85C 15MHz
Operational Amplifiers - Op Amps 5-18V Quad Lo Noise
OP Amp Quad GP ±18V 14-Pin SOIC Rail
Operational Amplifier (Op-Amp) IC; Number of Amplifiers:4; Package/Case:14-DIP; Amplifier Type:Operational; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Mounting Type:Through Hole RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd