onsemi MC33074DTBR2G

Operational Amplifier, Single Supply 3.0 V to 44 V, Quad
$ 0.461
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33074DTBR2G.

IHS

Datasheet25 pages4 years ago

Master Electronics

Upverter

onsemi

Rochester Electronics

Inventory History

3 month trend:
-23.78%

CAD Models

Download onsemi MC33074DTBR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.461
$ 1.5
Stock
635,849
39,861
Authorized Distributors
6
1
Case/Package
TSSOP
TSSOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
8 V/µs
8 V/µs
Gain Bandwidth Product
4.5 MHz
4.5 MHz
Input Offset Voltage (Vos)
7 mV
7 mV
Power Supply Rejection Ratio (PSRR)
70 dB
70 dB
Common Mode Rejection Ratio
97 dB
70 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
22 V
22 V
Operating Supply Current
1.9 mA
1.9 mA

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1999-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Operational Amplifier, Single Supply 3.0 V to 44 V, Quad
Operational Amplifier, Single Supply 3.0 V to 44 V, Quad
STMicroelectronicsTL084IPT
IC OPAMP JFET 4MHZ 14TSSOP / Op Amp Quad High Speed Amplifier ±18V 14-Pin TSSOP T/R
STMicroelectronicsTL084CPT
TL084 Series 36V 4MHz General Purpose JFET Quad Operational Amplifier - TSSOP-14
Texas InstrumentsTL3474AIPWR
Op Amp Quad High Slew Rate Amplifier ±18V/36V 14-Pin TSSOP T/R
Texas InstrumentsTL3474CPWR
Quad, 36-V, 4-MHz, 10-V/µs slew rate, In to V- operational amplifier 14-TSSOP 0 to 70

Descriptions

Descriptions of onsemi MC33074DTBR2G provided by its distributors.

Operational Amplifier, Single Supply 3.0 V to 44 V, Quad
MC33074 Series 13 V/us 44 V SMT Single Supply Operational Amplifier - TSSOP-14
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, PDSO14
4 4.5MHz TSSOP-14 Operational Amplifier ROHS
MC33074DTBR2G, QUAD OP AMP, 4.5MHZ PUSH-PULL, 3 - 44 V, 14-PIN TSSOP
OP-AMP, QUAD, 4.5MHZ, 10V/US, TSSOP-14; No. of Channels:4Channels; Gain Bandwidth Product:4.5MHz; Supply Voltage Range:3V to 44V; IC Case / Package:TSSOP; No. of Pins:14Pins; Amplifier Type:General Purpose; Rail to Rail:- RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd