onsemi NCP1200P60

Switching Controller, Current-mode, 0.25A, 70kHz Switching Freq-Max, CMOS, PDIP8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP1200P60.

IHS

Datasheet12 pages0 years ago

Augswan

Mouser

DigiKey

CAD Models

Download onsemi NCP1200P60 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.481
$ 0.481
Stock
222,756
208,808
208,808
Authorized Distributors
0
2
2
Efficiency
-
-
-
Min Input Voltage
11 V
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Output Current
250 mA
-
-
Power Rating
-
-
-
Topology
Flyback
Flyback
Flyback
Isolation Voltage
-
-
-
Max Switching Frequency
70 kHz
68 kHz
68 kHz
Voltage - Output 2
-
-
-
Case/Package
DIP
DIP
DIP
Number of Pins
8
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-01-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)
LTB Date2008-07-31
LTD Date2008-12-31

Related Parts

onsemiKA3844B
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
onsemiKA3883C
Switching Controller, Voltage-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
DC-to-DC CONVERTER CONTROL CIRCUITS | IC REG BUCK BST ADJ 1.5A 8DIP
onsemiFAN7602BN
8V~20V Flyback 65KHz 48W No Overvoltage,overload 75% DIP-8 Through hole mounting 3.43mm(height)
Switching Controller, Current-mode, 0.25A, 47kHz Switching Freq-Max, CMOS, PDIP8

Descriptions

Descriptions of onsemi NCP1200P60 provided by its distributors.

Switching Controller, Current-mode, 0.25A, 70kHz Switching Freq-Max, CMOS, PDIP8
Off-Line Controllers 60KHz Current Mode No-Cancel/No-Return
16V(Max) Flyback 60KHz 250mA 11V No short circuit,overload 80% PDIP-8 Through hole mounting 9.78mm*7.62mm*4.45mm
IC OFFLINE SWITCH FLYBACK 8DIP
Pulse Width Modulation (PWM) Controller IC; Leaded Process Compatible:No; Package/Case:8-DIP; Peak Reflow Compatible (260 C):No; Controller Type, IC:Current Mode; Mounting Type:Through Hole RoHS Compliant: No

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd