| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip USA | MC3302DTBR2 | 273 | 3500 | 7h | ||||||||
| Worldway Electronics | MC3302DTBR2 | 10,384 | 7 | Tape & Reel | 10h | |||||||
| Aztech | MC3302DTBR2 | 10,858 | 9h | |||||||||
| Suntronic | MC3302DTBR2 | 5,036 | 16h | |||||||||
| EIS COMPONENTS | MC3302DTBR2 | Contact | 1 | Box | >1wk |
Download onsemi MC3302DTBR2 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of onsemi MC3302DTBR2 provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: