onsemi MC3302DG

Comparator, Quad, Single Supply
$ 0.451
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC3302DG.

IHS

Datasheet14 pages5 years ago

Upverter

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC3302DG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.451
$ 0.276
$ 0.276
Stock
393,420
437,621
437,621
Authorized Distributors
4
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Input Offset Voltage (Vos)
40 mV
40 mV
40 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
30 V
30 V
30 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 11 months ago)
LTB Date2020-05-04
LTD Date2020-11-04
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 11 months ago)

Related Parts

onsemi Comparator, SOIC Package, SMD, Dual/Single Supply, 4-Channel
onsemiMC3302D
Comparator Quad ±15V/30V 14-Pin SOIC N Tube
Texas InstrumentsLP2901DR
Quad low-power industrial grade standard comparator 14-SOIC -40 to 85
Texas InstrumentsLP339D
Quad low-power commercial grade standard comparator 14-SOIC 0 to 70
Texas InstrumentsLP2901D
IC COMPARATOR 4 GEN PUR 14SOIC / Comparator General Purpose CMOS, MOS, Open-Collector 14-SOIC
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14

Descriptions

Descriptions of onsemi MC3302DG provided by its distributors.

Comparator, Quad, Single Supply
Comparator Quad ±15V/30V 14-Pin SOIC N Tube
Comparator, 4 Func, 40000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
These comparators are designed for use in level detection low-level sensing and memory applications in consumer automotive and industrial electronic applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd