Texas Instruments LM3302DR

Quad, General Purpose Differential Comparator 14-SOIC -40 to 85
$ 0.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM3302DR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages12 years ago
Datasheet10 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet9 pages18 years ago

SHENGYU ELECTRONICS

Newark

iiiC

Mouser

Inventory History

3 month trend:
-0.66%

CAD Models

Download Texas Instruments LM3302DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.37
$ 0.276
$ 0.276
Stock
468,561
15,956,374
15,956,374
Authorized Distributors
4
6
6
Case/Package
SOIC
SOP
SOP
Number of Pins
14
14
14
Number of Circuits
-
4
4
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
20 mV
40 mV
40 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
3 V
3 V
Max Supply Voltage
28 V
30 V
30 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

Texas InstrumentsLM3302DRG4
General Purpose Lead Free GULL WING TTL (Amplifier Type) Amplifier 1.3mus 85C 89.54dB 9V
Texas InstrumentsLM3302D
Quad, General Purpose Differential Comparator 14-SOIC -40 to 85
onsemi Comparator, SOIC Package, SMD, Dual/Single Supply, 4-Channel
onsemiMC3302D
COMPARATOR RoHS Compliant GULL WING INDUSTRIAL (Type) Comparator 85C 1W 100dB 20mV
STMicroelectronicsLM239DT
LM239 Series Quad 32 V 250 nA SMT Low Power Voltage Comparator - SOIC-14
Texas InstrumentsLM339ADR
Precision quad differential comparator, commercial grade 14-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments LM3302DR provided by its distributors.

Quad, General Purpose Differential Comparator 14-SOIC -40 to 85
200μA 300ns CMOS,MOS,Open Collector,TTL 6mA 4 2V 28V 20mV@ 28V 500nA@ 5V currency SOIC-14 SMD mount,glue mount 8.65mm*3.91mm*1.58mm
Voltage Comparator IC; Output Type:Open Collector, Open Drain; Supply Voltage Min:2V; Supply Voltage Max:28V; Package/Case:14-SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM3302 DR