Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14106BDG

MC14106BDG; Hex Schmitt Trigger Inverter; 3 - 18 V; 14-Pin SOIC
$ 0.256
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14106BDG.

Upverter

Technical Drawing2 pages4 years ago
Datasheet10 pages12 years ago

SHENGYU ELECTRONICS

HQonline

IHS

Master Electronics

Inventory History

3 month trend:
-8.59%

CAD Models

Download onsemi MC14106BDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.256
$ 0.229
$ 0.229
Stock
247,067,672
4,771,863
4,771,863
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
6
Number of Inputs
1
1
1
Propagation Delay
250 ns
250 ns
250 ns
Low Level Output Current
4.2 mA
4.2 mA
4.2 mA
High Level Output Current
-4.2 mA
-4.2 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Hex Inverter with Schmitt-Trigger Input, SOIC-14 NB, 2500-REEL
Hex Inverter with Schmitt-Trigger Input
onsemiMC14584BF
Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, MOS, PDSO14
Texas InstrumentsCD4009UBM
CMOS hex inverting buffer/converter 16-SOIC -55 to 125
Texas InstrumentsCD4009UBMG4
CMOS Hex Inverting Buffer/Converter 16-SOIC -55 to 125
Texas InstrumentsCD74HCT14M96E4
IC INVERT SCHMITT 6CH 1IN 14SOIC Inverter IC 6 Channel Schmitt Trigger 14-SOIC

Descriptions

Descriptions of onsemi MC14106BDG provided by its distributors.

MC14106BDG; Hex Schmitt Trigger Inverter; 3 - 18 V; 14-Pin SOIC
MC14106B Series 3 to 18 Vdc CMOS Hex Schmitt Trigger - SOIC-14
Hex Inverter with Schmitt Trigger Input
Inverter Schmitt Trigger 6-Element CMOS 14-Pin SOIC N Tube
Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, SOIC, 4106
onsemi inverter, six routes, SOICencapsulation, surface mount
4000 CMOS, SMD, 4106, SOIC14, 15V; Logic Family / Base Number: MC14106; Logic Type: Inverter Schmitt Trigger; Output Current: 8.8mA; No. of Inputs: 1; Supply Voltage Min: 3V; Supply Voltage Max: 18V; Logic Case Style: SOIC; No.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14106BDG.