onsemi MC14557BF

Shift Register Single 64-Bit Serial to Serial 16-Pin SO EIAJ Rail
$ 0.952
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14557BF.

IHS

Datasheet6 pages21 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.952
$ 0.395
Stock
149,952
67,660
Authorized Distributors
2
2
Case/Package
SOP
SOP
Number of Pins
16
-
Logic Function
Shift Register
-
Direction
-
-
Number of Elements
-
-
Number of Bits per Element
-
-
Propagation Delay
600 ns
600 ns
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)
LTB Date2006-10-12
LTD Date2007-04-12

Descriptions

Descriptions of onsemi MC14557BF provided by its distributors.

Shift Register Single 64-Bit Serial to Serial 16-Pin SO EIAJ Rail
Serial In Serial Out, 4000/14000/40000 Series, 64-Bit, Right Direction, Complementary Output, CMOS, PDSO16
SERIAL IN SERIAL OUT / Shift Element Bit
MC14557BF, MOTOR DRIVERS / CONTROLLERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd