onsemi MC14541BF

Programmable Timer DUAL Nickel/Palladium/Gold (Ni/Pd/Au) CMOS Programmable Timer IC -55C~125C 7.5mus 5V 3 (168Hours)
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14541BF.

IHS

Datasheet10 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

1 year trend:
Restocked

CAD Models

Download onsemi MC14541BF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.419
Stock
107,056
164,326
Authorized Distributors
0
2
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
-
-
Frequency
3 MHz
3 MHz
Interface
-
-
Memory Size
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2011-07-24
LTD Date2012-01-24

Related Parts

Precision Timer ICs; MC14541BDR2G; ON SEMICONDUCTOR; 14; 1; Surface Mount; SOIC
MC14541B Series 3 to 18 Vdc SMT Programmable Oscillator-Timer - SOIC-14
Texas InstrumentsCD4047BM
CMOS Low-Power Monostable/Astable Multivibrator 14-SOIC -55 to 125
Texas InstrumentsCD4541BM96
Precision Timer ICs; CD4541BM96; TEXAS INSTRUMENTS; 1; Surface Mount; SOIC; -12.6 mA
Texas InstrumentsCD4541BM
CMOS Programmable Timer - High Voltage Type (20V ating) 14-SOIC -55 to 125
onsemiCD4010CMX
Buffer/Converter 6-CH Non-Inverting CMOS 16-Pin SOIC N T/R

Descriptions

Descriptions of onsemi MC14541BF provided by its distributors.

Programmable Timer DUAL Nickel/Palladium/Gold (Ni/Pd/Au) CMOS Programmable Timer IC -55C~125C 7.5mus 5V 3 (168Hours)
IC OSC PROG TIMER 3MHZ 14SOEIAJ
Timers & Support Products LOG CMOS OSILATR TIMER
Programmable Timer, 1 Timer(s), CMOS, PDSO14

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd