Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14520BCPG

Tube Obsolete 4520 Binary Counter divider circuit 160ns 2006 6.858mm 18V
$ 0.38
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14520BCPG.

IHS

Datasheet9 pages13 years ago

Newark

Augswan

Farnell

RS (Formerly Allied Electronics)

CAD Models

Download onsemi MC14520BCPG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.38
$ 0.519
$ 0.519
Stock
94,118
575,516
575,516
Authorized Distributors
1
5
5
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Up
Unidirectional
Unidirectional
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
-
-
Frequency
1.5 MHz
8 MHz
8 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Country of OriginIndonesia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-04-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2013-10-18
LTD Date2014-04-18

Related Parts

Texas InstrumentsCD4518BE
CMOS Dual BCD Up-Counter 16-PDIP -55 to 125
Texas InstrumentsCD4520BE
Counter Dual 4-Bit Binary UP 16-Pin PDIP Tube / IC DUAL BINARY UP COUNTER 16-DIP
Texas InstrumentsCD4518BEE4
COUNTER, DUAL-UP; PDIP; DUAL-UP COUNTERS LOGIC; 20V; 500MW; -55; +125; 5 (TYP.)
Counter Dual 4-Bit Decade UP Automotive 16-Pin PDIP Tube / IC COUNTER BCD 8BIT 16DIP
Counter/Divider Dual 4-Bit Decade UP Automotive 16-Pin PDIP Tube
NXP Semiconductors74HC4520N,652
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16

Descriptions

Descriptions of onsemi MC14520BCPG provided by its distributors.

Tube Obsolete 4520 Binary Counter divider circuit 160ns 2006 6.858mm 18V
Counter Dual 4-Bit Binary UP Automotive 16-Pin PDIP Tube
4000 CMOS, 4520, DIP16, 15V; Logic IC Function:Dual Binary Counter; Logic IC Family:4000 CMOS; Logic IC Base Number:4520; Max Clock Frequency:4MHz; Count, Max:4; Counter Function:Dual Up Counter; Voltage, Supply Min:3V; Voltage, Supply Max:15V; Case Style:DIP; Operating Temperature Range:-55°C to +125°C; Base Number:14520; IC Generic Number:4520; Logic Function Number:14520; No. of Gates:2; No. of Inputs:2; No. of Pins:16; Supply Voltage:15V; Temp, Op. Max:125°C; Temp, Op. Min:-55°C; Termination Type:Through Hole
The MC14518B dual BCD counter and the MC14520B dual binarycounter are constructed with MOS P-channel and N-channel enhancement mode devices in a single monolithic structure. Each consists of two identical independent internally synchronous 4-stage counters. The counter stages are type D flip-flops with interchangeable Clock and Enable lines for incrementing on either the positive-going or negative-going transition as required when cascading multiple stages. Each counter can be cleared by applying a high level on the Reset line. In addition the MC14518B will count out of all undefined states within two clock periods. These complementary MOS up counters find primary use in multi-stage synchronous or ripple counting applications requiring low power dissipation and/or high noise immunity.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd