Texas Instruments CD4520BE

Counter Dual 4-Bit Binary UP 16-Pin PDIP Tube / IC DUAL BINARY UP COUNTER 16-DIP
$ 0.503
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4520BE.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages22 years ago

Upverter

Mouser

Burklin Elektronik

Newark

Inventory History

3 month trend:
+8.64%

CAD Models

Download Texas Instruments CD4520BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.503
$ 0.38
$ 0.38
Stock
621,980
161,231
161,231
Authorized Distributors
5
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Unidirectional
Up
Up
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
-
Positive Edge
Positive Edge
Frequency
8 MHz
1.5 MHz
1.5 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4520BE.

Related Parts

Texas InstrumentsCD4520BEE4
CMOS Dual Binary Up-Counter 16-PDIP -55 to 125
Texas InstrumentsCD4518BE
CMOS Dual BCD Up-Counter 16-PDIP -55 to 125
Texas InstrumentsCD4518BEE4
COUNTER, DUAL-UP; PDIP; DUAL-UP COUNTERS LOGIC; 20V; 500MW; -55; +125; 5 (TYP.)
Counter/Divider Dual 4-Bit Decade UP Automotive 16-Pin PDIP Tube
NXP Semiconductors74HC4520N,652
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
Counter/Divider Dual 4-Bit Binary UP Automotive 14-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments CD4520BE provided by its distributors.

Counter Dual 4-Bit Binary UP 16-Pin PDIP Tube / IC DUAL BINARY UP COUNTER 16-DIP
Counter, Dual-Up; Dual-Up Counters; 20 V; 500 mW; 5 pF (Typ.);
CMOS Dual Binary Up-Counter 16-PDIP -55 to 125
CMOS dual up counter, PDIP-16, Texas Instruments CD4520BE
TEXAS INSTRUMENTS CD4520BEIC, BI UP-COUNTER, 4520, DIP16, 18V
CMOS DUAL BINARY UP-COUNTER Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
IC, BI UP-COUNTER, 4520, DIP16, 18V; Logic Family / Base Number: CD4520; Counter Type: Binary, Up; Clock Frequency: 8MHz; Count Maximum: 15; Logic Case Style: DIP; No. of Pins: 16Pins; Supply Voltage Min: 3V; Supply Voltage Max

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4520BE .