Texas Instruments CD4518BEE4

Counter, Dual-up; PDIP; Dual-up Counters Logic; 20V; 500MW; -55; +125; 5 (typ.)
$ 0.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4518BEE4.

Texas Instruments

Datasheet18 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages22 years ago

Inventory History

3 month trend:
-18.21%

CAD Models

Download Texas Instruments CD4518BEE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.529
$ 0.478
$ 0.478
Stock
112,799
288,899
288,899
Authorized Distributors
1
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
-
2
2
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Number of Channels
-
2
2

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4518BEE4.

Related Parts

Texas InstrumentsCD4518BE
CMOS Dual BCD Up-Counter 16-PDIP -55 to 125
Texas InstrumentsCD4520BE
Counter Dual 4-Bit Binary UP 16-Pin PDIP Tube / IC DUAL BINARY UP COUNTER 16-DIP
Texas InstrumentsCD4520BEE4
CMOS Dual Binary Up-Counter 16-PDIP -55 to 125
Counter/Divider Dual 4-Bit Decade UP Automotive 16-Pin PDIP Tube
NXP Semiconductors74HC4520N,652
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16
Counter/Divider Dual 4-Bit Binary UP Automotive 14-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments CD4518BEE4 provided by its distributors.

COUNTER, DUAL-UP; PDIP; DUAL-UP COUNTERS LOGIC; 20V; 500MW; -55; +125; 5 (TYP.)
4000/14000/40000 SERIES SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER PDIP16
Counter Logic IC; Logic Family:CD4000; Supply Voltage Min:3V; Supply Voltage Max:18V; Package/Case:16-PDIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.