onsemi MC14517BDW

4000/14000/40000 Series 64-BIT Right Serial in Serial Out Shift Register True Output PDSO16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14517BDW.

IHS

Datasheet6 pages14 years ago
Datasheet6 pages25 years ago

_legacy Avnet

DigiKey

Alternate Parts

Price @ 1000
$ 0.685
$ 0.685
Stock
9,061
8,439,343
8,439,343
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
-
16
16
Logic Function
Shift Register
Shift Register
Shift Register
Direction
Unidirectional
Unidirectional
Unidirectional
Number of Elements
-
2
2
Number of Bits per Element
-
64
64
Propagation Delay
770 ns
770 ns
770 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of onsemi MC14517BDW provided by its distributors.

4000/14000/40000 SERIES 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER TRUE OUTPUT PDSO16
Shift Register Dual 64-Bit Serial to Parallel 16-Pin SOIC W Rail
IC SHIFT REGISTER 64BIT 16SOIC
Dual 64-Bit Static Shift Register

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd