onsemi MC14516BFG

Counter Single 4-Bit Async Binary UP/Down 16-Pin SO EIAJ Rail
$ 0.351
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14516BFG.

IHS

Datasheet11 pages15 years ago

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.351
$ 0.395
Stock
135,630
113,790
Authorized Distributors
1
1
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Counter
-
Direction
Bidirectional
Bidirectional
Number of Elements
1
-
Number of Bits per Element
4
-
Reset
Asynchronous
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
1.5 MHz
1.5 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Counter/Divider Single 4-Bit Octal UP 16-Pin SOIC Rail
1μs 460ns 350ns 1 1 3V-18V Binary Counter 4000 SOIC-16 SMD, Adhesive Mount 4mm W × 1.5mm H
Texas InstrumentsCD4029BM
CMOS Presettable Up/Down Counter 16-SOIC -55 to 125
630ns@ 5V,260ns@ 10V,200ns@ 15V 1 1 3V 18V Binary Counter 4000 SOIC-16 SMD mount 1.75mm(height)
Texas InstrumentsCD4029BM96
CMOS Presettable Up/Down Counter 16-SOIC -55 to 125
Texas InstrumentsCD4029BMG4
CMOS Presettable Up/Down Counter 16-SOIC -55 to 125

Descriptions

Descriptions of onsemi MC14516BFG provided by its distributors.

Counter Single 4-Bit Async Binary UP/Down 16-Pin SO EIAJ Rail
Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16
Tube Obsolete e4 4516 divider circuit 1.1mus 2006 5.275mm 5V
IC BINARY COUNTER 4BIT 16SOEIAJ
IC COUNTER BINARY U/D 16-SOEIAJ
Logic- Counters 3-18V Binary Up/Down

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd