Texas Instruments CD4029BM

CMOS Presettable Up/Down Counter 16-SOIC -55 to 125
$ 0.766
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4029BM.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Farnell

Newark

SHENGYU ELECTRONICS

TME

Inventory History

3 month trend:
-1.63%

CAD Models

Download Texas Instruments CD4029BM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.766
$ 0.238
$ 0.238
Stock
196,725
518,665
518,665
Authorized Distributors
3
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
11 MHz
11 MHz
11 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4029BM.

Related Parts

Texas InstrumentsCD4029BM96
CMOS Presettable Up/Down Counter 16-SOIC -55 to 125
Texas InstrumentsCD4029BMG4
CMOS Presettable Up/Down Counter 16-SOIC -55 to 125
Texas InstrumentsCD4029BMT
CMOS Presettable Up/Down Counter 16-SOIC -55 to 125
630ns@ 5V,260ns@ 10V,200ns@ 15V 1 1 3V 18V Binary Counter 4000 SOIC-16 SMD mount 1.75mm(height)
Counter Single 4-Bit Async Binary/Decade UP/Down Automotive 16-Pin SOIC T/R
MC14516BDG 4-stage Binary Counter; Up/Down Counter; 3 - 18 V; 16-Pin SOIC

Descriptions

Descriptions of Texas Instruments CD4029BM provided by its distributors.

CMOS Presettable Up/Down Counter 16-SOIC -55 to 125
Counter Single 4-Bit Async Binary/Decade UP/Down 16-Pin SOIC Tube
Logic, Preset Up/Dwn Counter, 16Soic; Logic Family/Base Number:Cd4029; Counter Type:Binary/Bcd, Up/Down; Clock Frequency:11Mhz; Count Maximum:15; Logic Case Style:Soic; No. Of Pins:16Pins; Supply Voltage Min:3V; Supply Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4029BM

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4029BM .