Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14022BDG

Counter/Divider Single 4-Bit Octal UP 16-Pin SOIC Rail
$ 0.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14022BDG.

IHS

Datasheet8 pages12 years ago

Master Electronics

onsemi

Future Electronics

iiiC

Inventory History

3 month trend:
+4.03%

CAD Models

Download onsemi MC14022BDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.281
$ 0.347
Stock
25,158,058
285,906,282
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Up
Up
Number of Elements
1
1
Number of Bits per Element
4
4
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
2 MHz
2 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsCD4018BM
CMOS Presettable Divide-By-N Counter 16-SOIC -55 to 125
Texas InstrumentsCD4018BM96
CMOS Presettable Divide-By-N Counter 16-SOIC -55 to 125
MC14516BDG 4-stage Binary Counter; Up/Down Counter; 3 - 18 V; 16-Pin SOIC
Texas InstrumentsCD4018BMTE4
CMOS Presettable Divide-By-N Counter 16-SOIC -55 to 125
MC14018BDG 5-stage Divide-By-N Counter; Up Counter; 3 - 18 V; 16-Pin SOIC
Counter Single 4-Bit Async Binary/Decade UP/Down Automotive 16-Pin SOIC T/R

Descriptions

Descriptions of onsemi MC14022BDG provided by its distributors.

Counter/Divider Single 4-Bit Octal UP 16-Pin SOIC Rail
Avnet Japan
MC14022B Series 3 to 18 Vdc Octal Counter - SOIC-16
MC14022BDG 4-STAGE OCTAL COUNTER, 3 - 18 V, 16-PIN SOIC
onsemi counter, Octal, 4bit, surface mount installation, MC140
Octal Counter, Johnson, Soic-16; |Onsemi MC14022BDG
Tube Active e3 4022 logic counter 1mus 2006 4mm 5V
Ring Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Up Direction, CMOS, PDSO16
Counter Shift Registers 3-18V Octal 4-Stage
Positive Edge 3V~18V 4 1 16MHz SOP-16 Counters / Dividers ROHS
IC COUNTER OCTAL 4STAGE 16-SOIC
IC BINARY COUNTER 4-BIT 16SOIC
OCTAL COUNTER, JOHNSON, SOIC-16; Logic Family / Base Number: MC14022; Counter Type: Johnson; Clock Frequency: 16MHz; Count Maximum: 15; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 3V; Supply Voltage Max: 18V
Logic- Counters 3-18V Octal, 4-Stage

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd