Texas Instruments CD4029BM96

CMOS Presettable Up/Down Counter 16-SOIC -55 to 125
$ 0.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4029BM96.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

LCSC

HQonline

iiiC

Arrow Electronics

Inventory History

3 month trend:
-0.89%

CAD Models

Download Texas Instruments CD4029BM96 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.267
$ 0.768
$ 0.768
Stock
473,952
170,834
170,834
Authorized Distributors
5
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
11 MHz
11 MHz
11 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4029BM96.

Related Parts

Texas InstrumentsCD4029BM
CMOS Presettable Up/Down Counter 16-SOIC -55 to 125
Counter Single 4-Bit Async Binary/Decade UP/Down Automotive 16-Pin SOIC T/R
Texas InstrumentsCD4017BM96
Counter/Divider Single 5-Bit Decade UP 16-Pin SOIC T/R / IC 10-OUT DECADE COUNTER 16-SOIC
MC14018BDG 5-stage Divide-By-N Counter; Up Counter; 3 - 18 V; 16-Pin SOIC
Counter/Divider Single 4-Bit Octal UP 16-Pin SOIC Rail
Texas InstrumentsCD4017BM
CMOS Decade Counter with 10 Decoded Outputs 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD4029BM96 provided by its distributors.

CMOS Presettable Up/Down Counter 16-SOIC -55 to 125
Counter Single 4-Bit Async Binary/Decade UP/Down 16-Pin SOIC T/R
Counter Logic IC; Logic Family:CD4000; Supply Voltage Min:3V; Supply Voltage Max:18V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.