Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14022BDR2G

MC14022B Series 3 to 18 VDC Surface Mount Octal Counter - SOIC-16

$ 0.347
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14022BDR2G.

IHS

Datasheet8 pages12 years ago

Master Electronics

onsemi

TME

Future Electronics

Inventory History

3 month trend:
-14.00%

CAD Models

Download onsemi MC14022BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.347
$ 0.281
Stock
285,901,885
25,156,615
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Up
Up
Number of Elements
1
1
Number of Bits per Element
4
4
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Frequency
2 MHz
2 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MC14516BDG 4-stage Binary Counter; Up/Down Counter; 3 - 18 V; 16-Pin SOIC
Counter/Divider Single 5-Bit Async Binary UP Automotive 16-Pin SOIC T/R
Texas InstrumentsCD4018BM
CMOS Presettable Divide-By-N Counter 16-SOIC -55 to 125
Texas InstrumentsCD4018BM96
CMOS Presettable Divide-By-N Counter 16-SOIC -55 to 125
MC14018BDG 5-stage Divide-By-N Counter; Up Counter; 3 - 18 V; 16-Pin SOIC
Texas InstrumentsCD4522BM
CMOS Programmable BCD Divide-By-N Counter 16-SOIC -55 to 125

Descriptions

Descriptions of onsemi MC14022BDR2G provided by its distributors.

MC14022B Series 3 to 18 VDC Surface Mount Octal Counter - SOIC-16
Counter/Divider Single 4-Bit Octal UP Automotive 16-Pin SOIC T/R
1μs,460ns,350ns 1 1 3V 18V Binary Counter 4000 SOIC-16 SMD mount,glue mount 4mm(width)*1.5mm(height)
JOHNSON COUNTER, 4BIT, SOIC-16; Logic Family / Base Number: MC14022B; Counter Type: Johnson; Clock Frequency: 16MHz; Count Maximum: 15; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 3V; Supply Voltage Max: 18V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd