Texas Instruments CD4029BMG4

CMOS Presettable Up/Down Counter 16-SOIC -55 to 125
$ 0.756

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4029BMG4.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4029BMG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.756
$ 0.238
$ 0.238
Stock
65,462
478,382
478,382
Authorized Distributors
2
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Counter
Counter
Counter
Direction
Bidirectional
Bidirectional
Bidirectional
Number of Elements
1
1
1
Number of Bits per Element
4
4
4
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Frequency
11 MHz
11 MHz
11 MHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Related Parts

Texas InstrumentsCD4029BM96
CMOS Presettable Up/Down Counter 16-SOIC -55 to 125
Texas InstrumentsCD4029BM
CMOS Presettable Up/Down Counter 16-SOIC -55 to 125
Counter Single 4-Bit Async Binary/Decade UP/Down Automotive 16-Pin SOIC T/R
NXP SemiconductorsHEF4516BT,652
4000/14000/40000 Series Syn Positive Edge Triggered 4-BIT Bidirectional Binary Counter PDSO16
Texas InstrumentsSN74HC193D
4-Bit Synchronous Up/Down Counters (Dual Clock With Clear) 16-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments CD4029BMG4 provided by its distributors.

CMOS Presettable Up/Down Counter 16-SOIC -55 to 125
Counter Single 4-Bit Async Binary/Decade UP/Down 16-Pin SOIC Tube
Counter Logic IC; Logic Family:CD4000; Supply Voltage Min:3V; Supply Voltage Max:18V; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; Input Type:CMOS; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.