Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14511BFG

Latch/Decoder/Driver Single 4-to-7 16-Pin SO EIAJ Tube
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14511BFG.

IHS

Datasheet11 pages5 years ago

onsemi

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MC14511BFG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.412
$ 0.412
Stock
63,771
362,463
362,463
Authorized Distributors
0
3
3
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Decoder, Latch
Decoder, Latch
Decoder, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
1.44 µs
1.32 µs
1.32 µs
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
20 µA
100 µA
100 µA

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

MC14511B Series 3 to 18 Vdc BCD-to-7 Segment Latch/Decoder/Driver - SOIC-16
MC14511B Series 18 V 10 uA BCD-to-Seven Segment Latch/Decoder/Driver - SOIC-16
Latch/Decoder/Driver Single 4-to-7 Automotive 16-Pin SOIC T/R
Texas InstrumentsCD4044BD
CMOS Quad NAND /S Latch with 3-State Outputs 16-SOIC -55 to 125
Texas InstrumentsCD4043BD
CMOS Quad NO /S Latch with 3-State Outputs 16-SOIC -55 to 125
Texas InstrumentsCD4044BDR
CMOS Quad NAND R/S Latch with 3-State Outputs 16-SOIC -55 to 125

Descriptions

Descriptions of onsemi MC14511BFG provided by its distributors.

Latch/Decoder/Driver Single 4-to-7 16-Pin SO EIAJ Tube
BCD-to-7-Segment Latch/Decoder/Driver
Seven Segment Decoder/Driver, CMOS Series, True Output, CMOS, PDSO16
IC,LED DISPLAY DRIVER,7-SEG,COMMON-CATHODE,CMOS,SOP,16PIN,PLASTIC
IC LATCH/DECDR/DRVR 7SEG 16SOEIA
SEVEN SEGMENT DECODER/DRIVER LATCHED Lead Free RoHS Compliant LED, LCD, Vacuum Fluorescent (VF) Driver 1.44mus 500mW -55C~125C 2.05mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd