Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14511BDG

MC14511B Series 3 to 18 Vdc BCD-to-7 Segment Latch/Decoder/Driver - SOIC-16
$ 0.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14511BDG.

IHS

Datasheet10 pages4 years ago

Newark

HQonline

onsemi

Inventory History

3 month trend:
+49.21%

CAD Models

Download onsemi MC14511BDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.382
$ 0.337
Stock
1,344,551
298,228
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Decoder, Latch
Decoder, Latch
Number of Inputs
4
4
Number of Outputs
7
7
Number of Circuits
1
1
Low Level Output Current
2.4 mA
2.4 mA
High Level Output Current
-25 mA
-25 mA
Supply Type
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Number of Channels
1
1

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Latch/Decoder/Driver Single 4-to-7 16-Pin SO EIAJ Tube
Latch/Decoder/Driver Single 4-to-7 16-Pin SO EIAJ T/R
Latch/Decoder/Driver Single 4-to-7 Automotive 16-Pin SOIC T/R
Texas InstrumentsCD4044BD
CMOS Quad NAND /S Latch with 3-State Outputs 16-SOIC -55 to 125
Texas InstrumentsCD4043BD
CMOS Quad NO /S Latch with 3-State Outputs 16-SOIC -55 to 125
Texas InstrumentsCD4044BDR
CMOS Quad NAND R/S Latch with 3-State Outputs 16-SOIC -55 to 125

Descriptions

Descriptions of onsemi MC14511BDG provided by its distributors.

MC14511B Series 3 to 18 Vdc BCD-to-7 Segment Latch/Decoder/Driver - SOIC-16
MC14511BDG, DECODER, DRIVER, LATCH, NON-INVERTING, 3 - 18 V, 16-PIN SOIC
BCD to 7 Segment Decoder / Driver / Latch, 1 Gate, 4 Input, 7 Output, 25 mA, 3 V to 18 V, SOIC-16
4000 CMOS, SMD, 4511, SOIC16, 15V; Logic Family / Base Number: MC14511; Logic Type: BCD to 7 Segment Decoder / Driver / Latch; No. of Outputs: 7Outputs; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 3V; Supp

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14511BDG.