Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4043BD

CMOS Quad NO /S Latch with 3-State Outputs 16-SOIC -55 to 125
$ 0.51
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4043BD.

Texas Instruments

Datasheet31 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Arrow Electronics

Farnell

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CD4043BD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.51
$ 0.29
$ 0.29
Stock
182,391
550,552
550,552
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Latch
Latch
Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
100 ns
300 ns
300 ns
Frequency
-
-
-
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
20 µA
20 µA
20 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4043BD.

Related Parts

Texas InstrumentsCD4042BDW
CMOS Quad Clocked 'D' Latch 16-SOIC -55 to 125
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel Automotive 16-Pin SOIC T/R
Shift Register/Latch Single 8-Bit Serial to Serial/Parallel 16-Pin SOIC Rail
Latch/Decoder/Driver Single 4-to-7 Automotive 16-Pin SOIC T/R
Texas InstrumentsCD4044BDW
CMOS Quad NAND /S Latch with 3-State Outputs 16-SOIC -55 to 125
Texas InstrumentsCD4044BD
CMOS Quad NAND /S Latch with 3-State Outputs 16-SOIC -55 to 125

Descriptions

Descriptions of Texas Instruments CD4043BD provided by its distributors.

CMOS Quad NO /S Latch with 3-State Outputs 16-SOIC -55 to 125
Cmos Quad Nor R/S Latch With 3-State Out Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4043BD.
4000/14000/40000 SERIES HIGH LEVEL TRIGGERED R-S LATCH TRUE OUTPUT CDIP16
IC, QUAD NOR R/S-LATCH, 3-STATE, SOIC-16 - More Details
LOGIC, NOR R/S LATCH 3ST QUAD, 16SOIC; Logic Family / Base Number: CD4043; Latch Type: SR; IC Output Type: Tri State; Propagation Delay: 50ns; Output Current: 6.8mA; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4043BD .
  • CD4043BD.