What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC14490DWR2G

MC14490 Series 3 to 18 Vdc SMT CMOS Hex Bounce Eliminator - SOIC-16
$ 0.456
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14490DWR2G.

Upverter

Technical Drawing1 page4 years ago

JRH Electronics

Master Electronics

onsemi

iiiC

Inventory History

3 month trend:
-3.16%

CAD Models

Download onsemi MC14490DWR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.456
$ 0.59
Stock
26,580,454
642,813
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
-
-
Number of Circuits
6
6
Number of Inputs
1
6
Number of Outputs
1
6
Propagation Delay
740 ns
740 ns
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Binary Ripple Counter, 10 MHz, 1 Gate, 1 Input, 3 V to 18 V, SOIC-16
MC14051BDG, MULTIPLEXER/DEMULTIPLEXER SINGLE 8:1,12V,15V,5V,9V,16-PIN SOIC
Analog Multiplexer / Demultiplexer, 8:1, 1 Circuit, 1.05 kohm, 3V to 18V, SOIC-16
Texas InstrumentsCD4028BM96
CMOS BCD-to-Decimal or Binary-to-Octal Decoders/Drivers 16-SOIC -55 to 125
Texas InstrumentsCD4520BM96
CMOS Dual Binary Up-Counter 16-SOIC -55 to 125
Texas InstrumentsCD4017BM
CMOS Decade Counter with 10 Decoded Outputs 16-SOIC -55 to 125

Descriptions

Descriptions of onsemi MC14490DWR2G provided by its distributors.

MC14490 Series 3 to 18 Vdc SMT CMOS Hex Bounce Eliminator - SOIC-16
3V 18V SOIC-16 SMD mount,glue mount 2.65mm(height)
Specialty Function Logic LOG CMOS 3-18V HEX BOUNCE ELIMINATOR
Eliminator -55C to 125C 16-Pin SOIC W T/R
IC BOUNCE ELIMINATOR 6BIT 16SOIC
SOP-16-300mil Special Logic ICs ROHS

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd