onsemi MC14490DWR2

4000/14000/40000 Series 4-BIT Right Serial in Serial Out Shift Register True Output PDSO16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14490DWR2.

IHS

Datasheet11 pages19 years ago
Datasheet9 pages25 years ago

Augswan

iiiC

CAD Models

Download onsemi MC14490DWR2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.53
$ 0.53
Stock
291,577
646,788
646,788
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
-
16
16
Logic Function
-
-
-
Direction
-
-
-
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Propagation Delay
740 ns
740 ns
740 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Descriptions

Descriptions of onsemi MC14490DWR2 provided by its distributors.

4000/14000/40000 SERIES 4-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER TRUE OUTPUT PDSO16
Hex Contact Bounce Eliminator | IC ELIMINATOR BOUNCE HEX 16-SOIC
Specialty Function Logic LOG CMOS 3-18V HEX BOUNCE ELIMINATOR

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd