onsemi MC14068BD

NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14
$ 0.055
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14068BD.

IHS

Datasheet1 page25 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.055
$ 0.055
Stock
206,916
206,916
Authorized Distributors
1
1
Case/Package
SOP
SOP
Number of Pins
-
-
Logic Function
NAND
NAND
Number of Circuits
1
1
Number of Inputs
8
8
Propagation Delay
350 ns
350 ns
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date1999-08-31
LTD Date2000-02-28

Descriptions

Descriptions of onsemi MC14068BD provided by its distributors.

NAND Gate, 4000/14000/40000 Series, 1-Func, 8-Input, CMOS, PDSO14
NAND Gate 1-Element 8-IN CMOS 14-Pin SOIC
NAND GATE, 8-INPUT / IC Channel
MC14068BD, MOTOR DRIVERS / CONTROLLERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd