Texas Instruments CD4020BPWR

CMOS 14-Stage Ripple-Carry Binary Counter/Divider 16-TSSOP -55 to 125
$ 0.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4020BPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet23 pages14 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Newark

LCSC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+10.52%

CAD Models

Download Texas Instruments CD4020BPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.23
$ 0.673
Stock
154,284
241,688
Authorized Distributors
3
4
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Unidirectional
Unidirectional
Number of Elements
1
1
Number of Bits per Element
14
14
Reset
Asynchronous
Asynchronous
Clock Edge Trigger Type
Negative Edge
Negative Edge
Frequency
24 MHz
24 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4020BPWR.

Related Parts

Texas InstrumentsCD4060BPWR
CMOS 14-Stage Ripple-Carry Binary Counter/Divider and Oscillator 16-TSSOP -55 to 125
Texas InstrumentsCD4060BPW
CMOS 14-Stage ipple-Carry Binary Counter/Divider and Oscillator 16-TSSOP -55 to 125
Texas InstrumentsCD4060BPWRG4
CMOS 14-Stage Ripple-Carry Binary Counter/Divider and Oscillator 16-TSSOP -55 to 125
125ns 1 1 3V 18V Binary Counter 4000 TSSOP-16 SMD mount,glue mount 4.5mm(width)*1.05mm(height)
74HC Series 6V 14-Stage Binary Ripple Counter With Oscillator - TSSOP-16
74HC Series 2 to 6 V 14-Stage Binary Ripple Counter - TSSOP-16

Descriptions

Descriptions of Texas Instruments CD4020BPWR provided by its distributors.

CMOS 14-Stage Ripple-Carry Binary Counter/Divider 16-TSSOP -55 to 125
Counter/Divider Single 14-Bit Binary UP 16-Pin TSSOP T/R
Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16
Negative Edge 3V~18V 14 1 24MHz TSSOP-16 Counters / Dividers ROHS
Level Shifter 3V-18V TSSOP-16 SMD, Adhesive Mount 1.05mm H
Ic 14-Stage Ripple Carry Counter Tssop16, Full Reel
IC BINARY COUNTER 14BIT 16TSSOP
Logic - Counters CMOS 14-St Ripple- Carry Binary
IC BINARY CNTR/DIV RIPL 16TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.