Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14060BDR2G

MC14060B Series 3 to 18 Vdc 14-Bit SMT Binary Counter and Oscillator - SOIC-16
$ 0.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14060BDR2G.

Upverter

Datasheet8 pages4 years ago
Technical Drawing1 page7 years ago

Augswan

Newark

IHS

onsemi

Inventory History

3 month trend:
+8.27%

CAD Models

Download onsemi MC14060BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.338
$ 0.362
Stock
2,478,929
47,855,903
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Up
Up
Number of Elements
1
1
Number of Bits per Element
14
14
Reset
-
-
Clock Edge Trigger Type
Negative Edge
Negative Edge
Frequency
3.5 MHz
3.5 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Counter/Divider Single 12-Bit Binary UP Automotive 16-Pin SOIC T/R
Binary Ripple Counter, 10 MHz, 1 Gate, 1 Input, 3 V to 18 V, SOIC-16
3.9¦Ìs,1.725¦Ìs,1.2¦Ìs 1 1 3V 18V Binary Counter 4000 SOIC-16 4mm*1.5mm
Texas InstrumentsCD4040BM
CMOS 12-Stage ipple-Carry Binary Counter/Divider 16-SOIC -55 to 125
Texas InstrumentsCD4040BM96
CMOS 12-Stage ipple-Carry Binary Counter/Divider 16-SOIC -55 to 125
Texas InstrumentsCD4017BM96
Counter/Divider Single 5-Bit Decade UP 16-Pin SOIC T/R / IC 10-OUT DECADE COUNTER 16-SOIC

Descriptions

Descriptions of onsemi MC14060BDR2G provided by its distributors.

MC14060B Series 3 to 18 Vdc 14-Bit SMT Binary Counter and Oscillator - SOIC-16
Counter/Divider Single 14-Bit Binary UP Automotive 16-Pin SOIC T/R
MC14060BDR2G 14-STAGE BINARY COUNTER, 3 - 18 V, 16-PIN SOIC
Counter, Binary Ripple, 12Mhz, 3V-18V; |Onsemi MC14060BDR2G.
14-Stage Binary Counter/Oscillator
Tape & Reel (TR) Active e3 4060 divider circuit 2.7mus 2006 4mm 5V
Negative Edge 3V~18V 14 1 17MHz SOP-16 Counters / Dividers ROHS
2.7μs@ 5V,1.3μs@ 10V,1μs@ 15V push-pull 1 1 3V 18V Binary Counter 4000 SOIC-16 SMD mount,glue mount 1.75mm(height)
Binary Counter, 4000/14000/40000 Series, Asynchronous, Negative Edge Triggered, 14-Bit, Up Direction, CMOS, PDSO16
IC BINARY COUNTER 14-BIT 16SOIC
Logic- Counters 3-18V 14-Stage Binary
COUNTER, BINARY RIPPLE, 14BIT, SOIC-16; Logic Family / Base Number: MC14060; Counter Type: Binary Ripple; Clock Frequency: 12MHz; Count Maximum: 16383; Logic Case Style: SOIC; No. of Pins: 16Pins; Supply Voltage Min: 3V; Supply

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14060BDR2G.