onsemi MC14060BCP

4000/14000/40000 Series Asyn Negative Edge Triggered 14-BIT Up Binary Counter PDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14060BCP.

IHS

Datasheet8 pages21 years ago
Datasheet6 pages25 years ago

Farnell

_legacy Avnet

RS (Formerly Allied Electronics)

CAD Models

Download onsemi MC14060BCP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.33
Stock
101,372
359,516
Authorized Distributors
0
1
Case/Package
DIP
DIP
Number of Pins
16
16
Logic Function
Counter
Counter
Direction
Up
Up
Number of Elements
-
1
Number of Bits per Element
-
14
Reset
-
-
Clock Edge Trigger Type
Negative Edge
Negative Edge
Frequency
3.5 MHz
3.5 MHz
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-04-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of onsemi MC14060BCP provided by its distributors.

4000/14000/40000 SERIES ASYN NEGATIVE EDGE TRIGGERED 14-BIT UP BINARY COUNTER PDIP16
Counter/Divider Single 14-Bit Binary UP 16-Pin PDIP Rail
4000 CMOS, 4060, DIP16, 15V; Logic IC Function:14-Stage Binary Ripple Counter with Oscillator; Logic IC Family:4000 CMOS; Logic IC Base Number:4060; Voltage, Supply Min:3V; Voltage, Supply Max:15V; Case Style:DIP; Operating Temperature Range:-55°C to +125°C; Base Number:14060; IC Generic Number:4060; Logic Function Number:4060; No. of Gates:1; No. of Inputs:1; No. of Pins:16; Supply Voltage:15V; Temp, Op. Max:125°C; Temp, Op. Min:-55°C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd