STMicroelectronics LM224ADT

LM224A Series 32V 1.3MHz High Gain Low Power Quad Operational Amplifier -SOIC-14
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM224ADT.

IHS

Datasheet22 pages7 years ago

Components Direct

Newark

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
-42.44%

CAD Models

Download STMicroelectronics LM224ADT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

STMicroelectronicsLM324DT
LM324 Series 32 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14
STMicroelectronicsLM2902DT
LM2902 Series 30 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14
STMicroelectronicsLM2902YDT
Op Amp Quad Low Power Amplifier ±15V/30V Automotive 14-Pin SOIC T/R
Texas InstrumentsLM224DR
Quad, 30-V, 1.2-MHz operational amplifier with -25°C to 85°C operation 14-SOIC -25 to 85
Texas InstrumentsLM224DRG4
Quad, 30-V, 1.2-MHz operational amplifier with -25°C to 85°C operation 14-SOIC -25 to 85
Texas InstrumentsLM224DRG3
Quad, 30-V, 1.2-MHz operational amplifier with -25°C to 85°C operation 14-SOIC -25 to 85

Descriptions

Descriptions of STMicroelectronics LM224ADT provided by its distributors.

LM224A Series 32V 1.3MHz High Gain Low Power Quad Operational Amplifier -SOIC-14
STMicroelectronics Low Power Op Amp, Quad, SOIC, Dual/Single Supply, SMD, 14-Pin
Four channels 20nA 0.4V/us 1.3MHz 5mV SOIC-14 Operational Amplifier ROHS
Operational Amplifier, 14 Func, 5000uV Offset-Max, BIPolar, PDSO4
OP AMP, LOW POWER, QUAD, SO-14,VS 3 TO 30V, IS 1.5MA, PD 400MW, VOS 2MV, IIB 20NA
Special Purpose Amplifiers; LM224ADT; STMICROELECTRONICS; 14; SOIC; 32 V; 4
IC, OP AMP LP QUAD 14-SOIC; Op Amp Type:Low Power; No. of Amplifiers:4; Bandwidth:1.3MHz; Slew Rate:0.4Vµs; Supply Voltage Range:± 1.5V to ± 15V; Amplifier Case Style:SOIC; No. of Pins:14; Operating Temperature Range:-40°C to +105°C; SVHC:No SVHC (20-Jun-2011); Base Number:224; Gain Bandwidth:1.3MHz; Package / Case:SOIC; Slew Rate:0.4V/µs; Supply Voltage Max:30V; Supply Voltage Min:3V; Termination Type:SMD
Amplifier Type = High Gain Operational / Gain Bandwidth MHz = 1.3 / Slew Rate V/us = 0.4 / Input Offset Voltage mV = 3 / Input Bias Current nA = 20 / Amplifiers = 4 / Common Mode Rejection Ratio (CMRR) dB = 80 / Power Supply Rejection Ratio (PSRR) dB = 110 / Voltage Gain V/mV = 100 / Input Voltage Noise Density nV/√Hz = 40 / Supply Current mA = 50 / Single Supply Voltage Min. V = 3 / Single Supply Voltage Max. V = 30 / Dual Supply Voltage Min. V = 1.5 / Dual Supply Voltage Max. V = 15 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Package Type = SO-14 / Pins = 14 / Mounting Type = SMD / Packaging = Tape & Reel / Length mm = 5.1 / Width mm = 6.6 / Height mm = 1.2 / Power Supply Type = Dual / Power Supply Type = Single / Reflow Temperature Max. °C = 260

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics