Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14050BDG

MC14050B Series 3 to 18 Vdc Hex Non-Inverter Buffer - SOIC-16

$ 0.276
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14050BDG.

Upverter

Datasheet8 pages4 years ago
Technical Drawing1 page7 years ago

Newark

IHS

onsemi

element14

Inventory History

3 month trend:
-7.13%

CAD Models

Download onsemi MC14050BDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.276
$ 0.262
$ 0.262
Stock
7,308,957
1,287,060
1,287,060
Authorized Distributors
6
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
6
6
6
Number of Bits per Element
1
1
1
Low Level Output Current
30 mA
30 mA
30 mA
High Level Output Current
-4.7 mA
-4.7 mA
-4.7 mA
Propagation Delay
140 ns
140 ns
140 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Buffer Inverter 4049 EAR99 4000B logic gate circuit 60ns @ 15V 50pF 1.5mm 740mW 10mA 40mA
MC14049B Series 3 to 18 Vdc CMOS Hex Inverter Buffer - SOIC-16
Buffer Inverter 4049 EAR99 4000B logic gate circuit 50ns @ 15V 50pF 1.5mm 10mA 40mA 18V
STMicroelectronicsLM324DT
LM324 Series 32 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14
Texas InstrumentsLM324D
Texas Instruments Precision Op Amp, Quad, SOIC, Dual/Single Supply, SMD, 14-Pin
STMicroelectronicsLM2902DT
LM2902 Series 30 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14

Descriptions

Descriptions of onsemi MC14050BDG provided by its distributors.

MC14050B Series 3 to 18 Vdc Hex Non-Inverter Buffer - SOIC-16
Buffer/Converter 6-CH Non-Inverting CMOS 16-Pin SOIC Tube
HEX NON INVERTING BUFFER, SOIC-16; Logic Device Type:Buffer, Non Inverting; Logic Family / Base Number:MC14050; IC Case / Package:SOIC; No. of Pins:16Pins; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic IC Family:MC140; MSL:- RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14050BDG.