Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics LM2902DT

LM2902 Series 30 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14
$ 0.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics LM2902DT.

ODG (Origin Data Global)

Datasheet21 pages9 years ago

Future Electronics

STMicroelectronics

Farnell

element14

Inventory History

3 month trend:
+228%

CAD Models

Download STMicroelectronics LM2902DT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.131
$ 0.175
Stock
2,237,281
797,787
Authorized Distributors
6
6
Case/Package
SOP
SOP
Number of Pins
14
14
Number of Circuits
4
4
Slew Rate
0.4 V/µs
0.4 V/µs
Gain Bandwidth Product
1.3 MHz
1.3 MHz
Input Offset Voltage (Vos)
9 mV
9 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
50 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
32 V
32 V
Operating Supply Current
1.5 mA
1.5 mA

Supply Chain

Country of OriginMorocco
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsLM324DT
LM324 Series 32 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14
STMicroelectronicsLM2902YDT
Op Amp Quad Low Power Amplifier ±15V/30V Automotive 14-Pin SOIC T/R
STMicroelectronicsLM224ADT
LM224A Series 32V 1.3MHz High Gain Low Power Quad Operational Amplifier -SOIC-14
Texas InstrumentsLM324DR
ROHS3Compliant EAR99 LM324 Matte Tin (Sn) op amp amplifier circuit 8.65mm 0.5muA 9V 1200kHz
Texas InstrumentsLM2902DRG4
Quad, 26-V 1.2-MHz 2-mV offset voltage operational amplifier 14-SOIC -40 to 125
Texas InstrumentsLM224DRG4
Quad, 30-V, 1.2-MHz operational amplifier with -25°C to 85°C operation 14-SOIC -25 to 85

Descriptions

Descriptions of STMicroelectronics LM2902DT provided by its distributors.

LM2902 Series 30 V 1.3 MHz Low Power Quad Operational Amplifier - SOIC-14
STMicroelectronics Low Power Op Amp, Quad, SOIC, Dual/Single Supply, SMD, 14-Pin
Four channels 20nA 0.4V/us 800kHz 7mV SOIC-14 Operational Amplifier ROHS
Op Amp Quad Low Power Amplifier ±15V/30V 14-Pin SOIC T/R
LOW POWER QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 9000uV Offset-Max, BIPolar, PDSO14
20nA 4 800kHz Push Pull SOP-14 Operational Amplifier ROHS
TEXAS INSTRUMENTS INA212AIDCKT Current Sense Amplifier, Bi-Directional Current, 1 Amplifier, 35 A, SC-70, 6 Pins, -40 C, 125 C

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM 2902 DT
  • LM-2902-DT
  • LM2902 DT
  • LM2902D-T
  • LM2902DT.