Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14042BDR2G

4000/14000/40000 Series High Level Triggered D Latch Complementary Output PDSO16
$ 0.241
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14042BDR2G.

IHS

Datasheet7 pages12 years ago

Master Electronics

onsemi

TME

Arrow Electronics

Inventory History

3 month trend:
-2.93%

CAD Models

Download onsemi MC14042BDR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

4043 Tape & Reel (TR) 4000B Latch latch circuit 350ns 8.8mA 8.8mA 120ns 2.05mm
Latch Transparent 3-ST 4-CH SR-Type Automotive 16-Pin SOIC T/R
Texas InstrumentsCD40175BM96
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC T/R
Texas InstrumentsCD4043BD
CMOS Quad NO /S Latch with 3-State Outputs 16-SOIC -55 to 125
Texas InstrumentsCD4042BDW
CMOS Quad Clocked 'D' Latch 16-SOIC -55 to 125
D Latch, 4000/14000/40000 Series, 1-Func, Low Level Triggered, 1-Bit, True Output, CMOS, PDSO16

Descriptions

Descriptions of onsemi MC14042BDR2G provided by its distributors.

4000/14000/40000 SERIES HIGH LEVEL TRIGGERED D LATCH COMPLEMENTARY OUTPUT PDSO16
Latch Transparent 4-CH D-Type 16-Pin SOIC T/R
3V~18V D-Typelocking Latch 60ns SOP-16 Latches ROHS
4042 Tape & Reel (TR) 4000B ACTIVE (Last Updated: 4days ago) latch circuit 8.8mA 8.8mA 120ns 9.9mm -55C~125C
Quad Transparent Latch; |Onsemi MC14042BDR2G
IC TRANSP LATCH QUAD P/N 16-SOIC
4μA 60ns Antiphase,Non-inverting Differential 4 3V 18V 8.8mA D-Type Transparent Latch 4000 4 8.8mA SOIC-16 SMD mount,glue mount 10mm*4mm*1.5mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd