Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14042BDG

MC14042BDG Quad Latch, Transparent D Type, Cmos, 3 - 18 V DC, 16-PIN SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14042BDG.

IHS

Datasheet7 pages12 years ago

onsemi

Newark

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC14042BDG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.241
Stock
7,632,615
1,521,376
Authorized Distributors
2
6
Case/Package
SOP
SOP
Number of Pins
16
16
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
440 ns
440 ns
Frequency
-
-
Clock Edge Trigger Type
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
4 µA
6 nA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

MC14044BDR2G QUAD LATCH, TRANSPARENT SR TYPE, 3 STATE, 3 TO 18 V, 16-PIN SOIC
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 16-Pin SOIC T/R
Texas InstrumentsCD4099BM
CMOS 8-Bit Addressable Latch 16-SOIC -55 to 125
Flip Flop D-Type Bus Interface Pos-Edge 1-Element Automotive 16-Pin SOIC T/R
Texas InstrumentsCD40175BM
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 16-Pin SOIC Tube
Texas InstrumentsCD4042BD
4000/14000/40000 SERIES HIGH LEVEL TRIGGERED D LATCH COMPLEMENTARY OUTPUT CDIP16

Descriptions

Descriptions of onsemi MC14042BDG provided by its distributors.

MC14042BDG QUAD LATCH, TRANSPARENT D TYPE, CMOS, 3 - 18 V DC, 16-PIN SOIC
MC14042B Series 3 to 18 Vdc Quad Transparent Latch - SOIC-16
4μA 60ns Antiphase,Non-inverting Differential 4 3V 18V 8.8mA D-Type Transparent Latch MC14 4 8.8mA SOIC-16 SMD mount 10mm*4mm*1.5mm
Logic Family / Base Number:mc14042; Latch Type:transparent; Ic Output Type:differential; Propagation Delay:180Ns; Output Current:8.8Ma; Logic Case Style:soic; No. Of Pins:16Pins; Supply Voltage Min:3V; Supply Voltage Max:18V; Msl:- Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC14042BDG.