onsemi MC14027BDR2

Flip Flop JK-Type Pos-Edge 2-Element 16-Pin SOIC T/R
$ 0.099
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14027BDR2.

IHS

Datasheet8 pages20 years ago
Datasheet10 pages25 years ago

Augswan

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.099
$ 0.257
$ 0.257
Stock
70,130
490,138
490,138
Authorized Distributors
1
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
AND, Flip-Flop, JK-Type
Number of Elements
-
2
2
Number of Bits per Element
-
1
1
Propagation Delay
350 ns
350 ns
350 ns
Frequency
1.5 MHz
1.5 MHz
1.5 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1991-10-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

onsemiMC14175BD
Contains Lead Not Qualified Reset D-Type Flip Flop -55C~125C TA 20muA 5pF 3V~18V
onsemiMC14013BD
4000/14000/40000 Series Dual Positive Edge Triggered D Flip-flop Complementary Output PDSO14
onsemiMC14013BF
COMPLEMENTARY COMMERCIAL Set(Preset) and Reset D-Type Flip Flop -55C~125C TA 4muA 5pF 3V~18V
Texas InstrumentsCD4013BM96
Flip Flops; CD4013BM96; TEXAS INSTRUMENTS; 14; 24 MHz; 4.2 mA; AND, D-Type, Flip-Flop

Descriptions

Descriptions of onsemi MC14027BDR2 provided by its distributors.

Flip Flop JK-Type Pos-Edge 2-Element 16-Pin SOIC T/R
IC FLIP FLOP JK DUAL CMOS 16SOIC / Flip Flop 2 Element JK Type 1 Bit Positive Edge 16-SOIC (0.154", 3.90mm Width)
J-K Flip-Flop, 4000/14000/40000 Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16
J-K FLIP-FLOP

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd