Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC14023BFEL

NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14023BFEL.

IHS

Datasheet15 pages16 years ago
Datasheet14 pages16 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi MC14023BFEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.41
$ 0.41
Stock
124,927
406,110
406,110
Authorized Distributors
0
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Logic Function
NAND
NAND
NAND
Number of Circuits
3
3
3
Number of Inputs
3
3
3
Propagation Delay
300 ns
90 ns
90 ns
Low Level Output Current
8.8 mA
3.4 mA
3.4 mA
High Level Output Current
-4.2 mA
3.4 mA
3.4 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V
Quiescent Current
1 µA
5 µA
5 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

100ns@ 15V,50pF 1 3 3 3 3V 18V 8.8mA NAND Gate CD4000 8.8mA SOIC-14 SMD mount 8.75mm*4mm*1.5mm
NAND 4023 EAR99 4000B logic gate circuit 100ns @ 15V 50pF 8.65mm 8.8mA 8.8mA 3.5V-11V
onsemiMC14023BD
NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14
Texas InstrumentsCD4023BMG4
NAND e4 SOIC ACTIVE (Last Updated: 3days ago) logic gate circuit 90ns 1.75mm 6.8mA 18V
Texas InstrumentsCD4023BM
TEXAS INSTRUMENTS CD4023BM NAND Gate, 3 Gate, 3 Input, 6.8 mA, 3V to 18V, SOIC-14
Texas InstrumentsCD4023BM96
Three-channel 3-input 3V-to-18V NAND gate 14-SOIC -55 to 125

Descriptions

Descriptions of onsemi MC14023BFEL provided by its distributors.

NAND Gate, 4000/14000/40000 Series, 3-Func, 3-Input, CMOS, PDSO14
Contains Lead NAND Gate Surface Mount Non-RoHS Compliant NAND Gate Inverter IC 50pF -55C~125C 3.5V-11V 8.8mA 8.8mA
IC GATE NAND 3CH 3-INP 14-SOEIAJ

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd