Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4023BNSR

Three-channel 3-input 3V-to-18V NAND gate 14-SOP -55 to 125
$ 0.496
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4023BNSR.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet17 pages23 years ago

HQonline

SHENGYU ELECTRONICS

Newark

DigiKey

Inventory History

3 month trend:
-5.97%

CAD Models

Download Texas Instruments CD4023BNSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.496
$ 0.336
Stock
450,437
305,121
Authorized Distributors
2
2
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
3
3
Number of Inputs
3
3
Propagation Delay
90 ns
300 ns
Low Level Output Current
3.4 mA
4.2 mA
High Level Output Current
3.4 mA
-4.2 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
18 V
18 V
Quiescent Current
5 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4023BNSR.

Related Parts

Texas InstrumentsCD4011BNSR
IC GATE NAND 4CH 2-INP 14SO NAND Gate IC 4 Channel 14-SO
Texas InstrumentsCD4012BNSR
IC GATE NAND 2CH 4-INP 14SO NAND Gate IC 2 Channel 14-SO
Texas InstrumentsCD4093BNSR
4-ch, 2-input, 3-V to 18-V NAND gates with Schmitt-Trigger inputs 14-SOP -55 to 125
onsemi74AC10SJ
R-PDSO-G14 74AC Tube AC logic gate circuit 7ns @ 5V 50pF 2.1mm 24mA 24mA 6V
Pb-F 74HC CMOS logic IC series SOIC Quad 2-Input NAND Gate
NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14

Descriptions

Descriptions of Texas Instruments CD4023BNSR provided by its distributors.

Three-channel 3-input 3V-to-18V NAND gate 14-SOP -55 to 125
IC GATE NAND 3CH 3-INP 14SO NAND Gate IC 3 Channel 14-SO
NAND Gate 3-Element 3-IN CMOS 14-Pin SOP T/R
90ns@15V,50pF Push-Pull 1 3 3 3 3V 18V 3.4mA NAND Gate CD4000 3.4mA SO-14 SMD, Adhesive Mount 10.3mm × 5.3mm × 1.95mm
TRIPLE NAND GATE, 3I/P, SOP-14, FULL REEL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.