onsemi MC74HC10ADR2G

MC74HC10A Series 2 to 6 V Surface Mount Triple 3-Input NAND Gate - SOIC-14
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74HC10ADR2G.

IHS

Datasheet7 pages13 years ago

Electro Sonic

onsemi

LCSC

Inventory History

3 month trend:
-0.60%

CAD Models

Download onsemi MC74HC10ADR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.173
$ 0.15
Stock
188,812,533
391,566
Authorized Distributors
6
4
Case/Package
SOP
SOP
Number of Pins
14
14
Logic Function
NAND
NAND
Number of Circuits
3
3
Number of Inputs
3
3
Propagation Delay
29 ns
29 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
5.2 mA
5.2 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
1 µA
1 µA

Supply Chain

Country of OriginMainland China, Philippines, Thailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-01-04
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN74HC10D
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC10DR
3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SOIC -40 to 85
Texas InstrumentsSN74HC10QDRQ1
Automotive Catalog Triple 3-Input Positive-NAND Gates 14-SOIC -40 to 125
onsemi74AC10SCX
Logic IC NAND Gate 3 Element 2.5V, 3.3V, 5V 14-SOIC T/R
7ns@ 5V,50pF 1 3 3 3 2V 6V 24mA NAND Gate 74AC 24mA SOIC-14 SMD mount,glue mount 8.75mm*4mm*1.5mm
MC74AC10DG, TRIPLE 3-INPUT NAND LOGIC GATE, 2 - 6 V, 14-PIN SOIC

Descriptions

Descriptions of onsemi MC74HC10ADR2G provided by its distributors.

MC74HC10A Series 2 to 6 V Surface Mount Triple 3-Input NAND Gate - SOIC-14
NAND Gate HC 16ns@6V,50pF 3-Ch 2V 6V 5.2mA SOIC-14 SMD 1.5mm H
NAND 74HC10 e3 74HC logic gate circuit 16ns @ 6V 50pF 8.65mm 5.2mA 5.2mA 6V
NAND Gate 3-Element 3-IN CMOS Automotive 14-Pin SOIC N T/R
Triple 3-Input NAND Gate High-Performance Silicon-Gate CMOS
NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDSO14
Logic Function:nand Gate; No. Of Elements:triple; No. Of Inputs:3Inputs; No. Of Pins:14Pins; Logic Case Style:soic; Product Range:74Hc10; Logic Ic Family:74Hc; Supply Voltage Min:2V; Supply Voltage Max:6V; Output Current:4Ma Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC74HC10ADR2G.