onsemi MC14015BF

Shift Register Dual 4-Bit Serial to Parallel Automotive 16-Pin SO EIAJ Rail
$ 0.186
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC14015BF.

IHS

Datasheet12 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.186
$ 0.395
$ 0.395
Stock
45,804
196,039
196,039
Authorized Distributors
1
2
2
Case/Package
SOP
SOP
SOP
Number of Pins
-
16
16
Logic Function
-
Shift Register
Shift Register
Direction
-
-
-
Number of Elements
-
2
2
Number of Bits per Element
-
4
4
Propagation Delay
750 ns
750 ns
750 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2002-11-09
LTD Date2003-05-09

Descriptions

Descriptions of onsemi MC14015BF provided by its distributors.

Shift Register Dual 4-Bit Serial to Parallel Automotive 16-Pin SO EIAJ Rail
Serial In Parallel Out, 4000/14000/40000 Series, 4-Bit, Right Direction, True Output, CMOS, PDSO16
SERIAL IN PARALLEL OUT / Shift Element Bit
SERIAL IN PARALLEL OUT

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd