Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4027BE

4000/14000/40000 Series Dual Positive Edge Triggered J-k Flip-flop Complementary Output PDIP16
$ 0.442
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4027BE.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet27 pages14 years ago
Datasheet26 pages15 years ago
Datasheet14 pages18 years ago
Technical Drawing2 pages22 years ago

SHENGYU ELECTRONICS

Farnell

Verical

DigiKey

Inventory History

3 month trend:
+0.27%

CAD Models

Download Texas Instruments CD4027BE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.442
$ 2.048
$ 2.048
Stock
2,138,397
303,518
303,518
Authorized Distributors
5
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
AND, Flip-Flop, JK-Type
AND
AND
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
45 ns
400 ns
400 ns
Frequency
12 MHz
2.5 MHz
2.5 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
18 V
15 V
15 V
Quiescent Current
20 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4027BE.

Related Parts

Texas InstrumentsCD4027BEE4
FLIP-FLOP, MASTER-SLAVE; PDIP; DUAL J-K MASTER-SLAVE LOGIC; 20V; 500MW; -55
Texas InstrumentsCD4013BEE4
CMOS Dual D-Type Flip Flop 14-PDIP -55 to 125
Texas InstrumentsCD74HC109E
HC/UH SERIES DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP COMPLEMENTARY OUTPUT PDIP16
Lead Free Set(Preset) and Reset JK Type Positive Edge Flip Flop 0C~70C TA 4mA 4.5V~5.5V 18ns
Lead Free Set(Preset) and Reset D-Type CMOS Flip Flop -55C~125C TA 4mA 4mA 10pF 4.5V~5.5V
NXP SemiconductorsN74F109N,602
F/fast Series Dual Positive Edge Triggered J-kbar Flip-flop Complementary Output PDIP16

Descriptions

Descriptions of Texas Instruments CD4027BE provided by its distributors.

4000/14000/40000 SERIES DUAL POSITIVE EDGE TRIGGERED J-K FLIP-FLOP COMPLEMENTARY OUTPUT PDIP16
Flip-Flop, Master-Slave; Dual J-K Master-Slave; 20 V; 500 mW; 5 pF (Typ.)
Flip Flop JK-Master-Slave Type Pos-Edge 2 Element 16-Pin Plastic Dip Tube
CMOS Dual J-K Master-Slave Flip-Flop 16-PDIP -55 to 125
Texas Instruments flip-flop chip, Rising edge trigger, Dual components per chip, differential_output, Single-ended input, 16Pin
IC, 4000 CMOS, 4027, DIP16, 18V; Logic Family / Base Number: CD4027; Flip-Flop Type: JK; Propagation Delay: 45ns; Frequency: 24MHz; Output Current: 6.8mA; Logic Case Style: DIP; No. of Pins: 16Pins; Trigger Type: Positive Edge;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4027 BE
  • CD4027BE .
  • CD4027BE ..
  • CD4027BE..