onsemi MC12093MNR4G

MC12093 Series 2.7 to 5.5 V ÷2 / ÷4 / ÷8 1.1 GHz Low Power Prescaler - DFN-8
$ 2.799
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC12093MNR4G.

IHS

Datasheet7 pages9 years ago

Electro Sonic

HQonline

Mouser

Inventory History

3 month trend:
+237%

CAD Models

Download onsemi MC12093MNR4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Clock Generator 10MHz to 80MHz-IN 80MHz-OUT 8-Pin WDFN T/R
Active CMOS Matte Tin (Sn) - annealed e3 (Type) IC 7Weeks -40C 2mm 25MHz
IDT, , Spread Spectrum Clock Syntesizer + PLL, 1.8V
Obsolete Surface Mount P3P73Z01B 8-WDFN (Type) IC 2011 2.5V

Descriptions

Descriptions of onsemi MC12093MNR4G provided by its distributors.

MC12093 Series 2.7 to 5.5 V ÷2 / ÷4 / ÷8 1.1 GHz Low Power Prescaler - DFN-8
CML ECL Prescaler 8-VFDFN Exposed Pad MC12093 clock generator circuit 800mV 1.1GHz 4.5mA 3mA
Prescaler 3.3V/5V Divide By 2/4/8 1100MHz 8-Pin DFN EP T/R
Ic, prescaler, llcc,8Pin, plastic |Onsemi MC12093MNR4G
Clock Distribution ICs LO PWR PRESCLR 2/4/8
Clock Generator/Frequency Synthesizer /PLL
2.7V 5.5V 1.1GHz DFN-8 , 2mm*1mm
PRESCALER, 1.1GHZ, DFN-8; Clock IC Type: Modulus Prescaler; Frequency: 1.1GHz; No. of Outputs: 1Outputs; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.5V; Clock IC Case Style: DFN; No. of Pins: 8Pins; Operating Temperature Mi

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd