Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MC12026ADR2G

MC12026 Series 1.1 GHz 5 V 4 mA Dual Modulus Prescaler Surface Mount - SOIC-8
$ 5.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC12026ADR2G.

IHS

Datasheet8 pages10 years ago

Newark

onsemi

iiiC

Inventory History

3 month trend:
-30.37%

CAD Models

Download onsemi MC12026ADR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.329
$ 2.98
$ 2.98
Stock
273,048
336,238
336,238
Authorized Distributors
6
6
6
Frequency
1.1 GHz
1.1 GHz
1.1 GHz
Propagation Delay
-
-
-
Rise Time
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Input
CMOS
CMOS
CMOS
Output Type
-
-
-
High Level Output Current
-
-
-
Logic Function
-
-
-
Schmitt Trigger Input
-
-
-
Case/Package
SOP
SOP
SOP
Mount
Surface Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginPhilippines
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-11-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

RenesasMK2716SLF
PLL Clock Synthesizer Single 8-Pin SOIC N Tube
Renesas502MILF
IC CLOCK GENERATOR 8SOIC / Clock Generator IC 140MHz 1 8-SOIC (0.154", 3.90mm Width)
Renesas502MLFT
Clock Generator 2MHz to 50MHz Input 190MHz Output 8-Pin SOIC N T/R
Clock Generator 1MHz to 50MHz Input 200MHz Output Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of onsemi MC12026ADR2G provided by its distributors.

MC12026 Series 1.1 GHz 5 V 4 mA Dual Modulus Prescaler Surface Mount - SOIC-8
none 4.5V 5.5V 1.1GHz SOIC-8 SMD mount,glue mount 5mm*3.9mm*1.5mm
Prescaler 5V Divide By 8/9/16/17 1100MHz 8-Pin SOIC N T/R
CMOS TTL Prescaler 8-SOIC (0.154 3.90mm Width) MC12026A clock generator circuit 1.6V 1.1GHz 5.3mA 4mA
1.1 GHz Dual Modulus Prescaler
Clock Generator/Frequency Synthesizer /PLL
IC PRESCALER DUAL 1.1GHZ 8-SOIC
Prescaler, ECL Series, 1-Func, PDSO8
Amplifiers- Audio BBG 2Mod Prescaler
MODULUS PRESCALER, 1.1GHZ, -40 TO85DEG C;
Frequency:1.1GHz; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 1 - Unlimited; PLL Case Style:SOIC RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC12026ADR2G.