Renesas MK2716SLF

PLL Clock Synthesizer Single 8-Pin SOIC N Tube
$ 7.022
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas MK2716SLF.

Renesas

Datasheet7 pages27 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

iiiC

Inventory History

3 month trend:
-100%

CAD Models

Download Renesas MK2716SLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.022
$ 5.35
Stock
87,712
103,140
Authorized Distributors
1
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
PLL
No
No
Input
Clock
Clock
Max Frequency
74.25 MHz
74.25 MHz
Number of Outputs
2
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2000-11-16
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2022-01-06
LTD Date2022-07-06
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Renesas502MILF
IC CLOCK GENERATOR 8SOIC / Clock Generator IC 140MHz 1 8-SOIC (0.154", 3.90mm Width)
Renesas502MLFT
Clock Generator 2MHz to 50MHz Input 190MHz Output 8-Pin SOIC N T/R
Renesas502MLF
Clock Generator IC 190MHz 1 8-SOIC (0.154", 3.90mm Width)
Clock Generator 1MHz to 50MHz Input 200MHz Output Automotive 8-Pin SOIC N T/R
MC12026 Series 1.1 GHz 5 V 4 mA Dual Modulus Prescaler Surface Mount - SOIC-8

Descriptions

Descriptions of Renesas MK2716SLF provided by its distributors.

PLL Clock Synthesizer Single 8-Pin SOIC N Tube
Clock Generator/Frequency Synthesizer /PLL
Video Clock Generator, 74.25MHz, CMOS, PDSO8
IC CLK SYNTHESIZER HDTV 8-SOIC
3V-5.5V 74.25MHz SOIC-8 SMD 4.9mm × 3.9mm × 1.5mm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M