onsemi MC10H680FNR2G

Bidirectional COMPLEMENTARY ROHS3Compliant QUAD Mixed Signal Translator 0C~75C TA 5V
$ 24.143
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC10H680FNR2G.

IHS

Datasheet10 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC10H680FNR2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 24.143
$ 24.143
Stock
43,359
112,848
Authorized Distributors
2
2
Case/Package
PLCC
LCC
Number of Pins
28
28
Logic Function
Transceiver
Transceiver
Number of Channels
-
-
Propagation Delay
4.8 ns
4.8 ns
Data Rate
-
-
Low Level Output Current
48 mA
48 mA
High Level Output Current
-15 mA
-15 mA
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
-
-

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-09-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-03-31
LTD Date2010-09-30

Related Parts

onsemi74F552QC
Registered Bus Transceiver, F/FAST Series, 1-Func, 8-Bit, True Output, TTL, PQCC28
NXP Semiconductors74ABT899A,623
Registered Bus Transceiver, ABT Series, 1-Func, 9-Bit, True Output, BICMOS, PQCC28
onsemi74F899QC
Transceiver, Non-Inverting Element 9 Bit per Element Push-Pull Output 28-PLCC (11.5x11.5)
Registered Bus Transceiver, ABT Series, 1-Func, 9-Bit, True Output, BICMOS, PQCC28
Texas InstrumentsDS36950VX/NOPB
Quad Transmitter/Receiver RS-485 20-Pin PLCC Tube
Texas InstrumentsDS36954VX/NOPB
Quad Differential Bus Transceiver 20-PLCC 0 to 70

Descriptions

Descriptions of onsemi MC10H680FNR2G provided by its distributors.

Bidirectional COMPLEMENTARY ROHS3Compliant QUAD Mixed Signal Translator 0C~75C TA 5V
Voltage Level Translator ECL to TTL/TTL to ECL 4-CH Bidirectional 28-Pin PLCC T/R
TTL to ECL Transceiver, 4 Func, Complementary Output, ECL, PQCC28
IC TRANSLTR BIDIRECTIONAL 28PLCC
IC TXRX 4BIT DUAL ECL-TTL 28PLCC
MC10H680FNR2G, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd